


RJHSE3P8J | |
|---|---|
DigiKey Part Number | RJHSE3P8J-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE3P8J |
Description | CONN MOD JACK 8P8C VERT SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE3P8J Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Features Board Lock, Panel Stops |
Packaging Tray | LED Color Red, Green - Yellow |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.320 | kr.14.92465 | kr.19,700.54 |
| Unit Price without VAT: | kr.14.92465 |
|---|---|
| Unit Price with VAT: | kr.18.65581 |

