RJHSENP86
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJHSE3P89

DigiKey Part Number
RJHSE3P89-ND
Manufacturer
Manufacturer Product Number
RJHSE3P89
Description
CONN MOD JACK 8P8C VERT SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded
Datasheet
 Datasheet
EDA/CAD Models
RJHSE3P89 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
Vertical
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock, Panel Stops
LED Color
Green
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1.320kr.10.47564kr.13,827.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.47564
Unit Price with VAT:kr.13.09455