
ND9AN520A | |
|---|---|
DigiKey Part Number | 664-ND9AN520A-ND |
Manufacturer | |
Manufacturer Product Number | ND9AN520A |
Description | IX INDUSTRIAL PLUG, TYPE A, UPWA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Connector |
Datasheet | Datasheet |
EDA/CAD Models | ND9AN520A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Features | Latch Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.42.93377 | kr.12,880.13 |
| Unit Price without VAT: | kr.42.93377 |
|---|---|
| Unit Price with VAT: | kr.53.66721 |

