New at DigiKey
ND9ACJ250AJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ND9ACJ250AJ

DigiKey Part Number
664-ND9ACJ250AJ-ND
Manufacturer
Manufacturer Product Number
ND9ACJ250AJ
Description
IX INDUSTRIAL CABLE, IX RA PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly IX Plug, Right Angle to RJ45, 8p8c Male 1.64' (500.0mm)
Datasheet
 Datasheet
EDA/CAD Models
ND9ACJ250AJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
IX Plug, Right Angle to RJ45, 8p8c Male
Length
1.64' (500.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.186.56000kr.186.56
10kr.158.54100kr.1,585.41
25kr.148.61320kr.3,715.33
50kr.141.52320kr.7,076.16
100kr.134.77380kr.13,477.38
250kr.126.34520kr.31,586.30
500kr.120.96000kr.60,480.00
Manufacturers Standard Package
Unit Price without VAT:kr.186.56000
Unit Price with VAT:kr.233.20000