
LQP03TN0N8B02D | |
|---|---|
DigiKey Part Number | 490-6709-2-ND - Tape & Reel (TR) 490-6709-1-ND - Cut Tape (CT) 490-6709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN0N8B02D |
Description | FIXED IND 0.8NH 800MA 80MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Thick Film Inductor 800 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN0N8B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 0.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18600 | kr.1.86 |
| 100 | kr.0.15100 | kr.15.10 |
| 1.000 | kr.0.12403 | kr.124.03 |
| 5.000 | kr.0.10815 | kr.540.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10048 | kr.1,507.20 |
| 30.000 | kr.0.09474 | kr.2,842.20 |
| 45.000 | kr.0.09154 | kr.4,119.30 |
| 75.000 | kr.0.08766 | kr.6,574.50 |
| 105.000 | kr.0.08520 | kr.8,946.00 |
| 150.000 | kr.0.08267 | kr.12,400.50 |
| 375.000 | kr.0.07651 | kr.28,691.25 |
| 750.000 | kr.0.07217 | kr.54,127.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

