
LQP03TNR24H02D | |
|---|---|
DigiKey Part Number | 490-13030-2-ND - Tape & Reel (TR) 490-13030-1-ND - Cut Tape (CT) 490-13030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TNR24H02D |
Description | FIXED IND 240NH 60MA 15 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Thick Film Inductor 60 mA 15Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TNR24H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15Ohm Max | |
Q @ Freq | 5 @ 100MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23700 | kr.2.37 |
| 100 | kr.0.19520 | kr.19.52 |
| 1.000 | kr.0.16064 | kr.160.64 |
| 5.000 | kr.0.14011 | kr.700.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13018 | kr.1,952.70 |
| 30.000 | kr.0.12275 | kr.3,682.50 |
| 45.000 | kr.0.11860 | kr.5,337.00 |
| 75.000 | kr.0.11358 | kr.8,518.50 |
| 105.000 | kr.0.11039 | kr.11,590.95 |
| 150.000 | kr.0.10711 | kr.16,066.50 |
| 375.000 | kr.0.09914 | kr.37,177.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

