
MDBRE15SEAN0 | |
|---|---|
DigiKey Part Number | MDBRE15SEAN0-ND |
Manufacturer | |
Manufacturer Product Number | MDBRE15SEAN0 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | MDBRE15SEAN0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 200V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.46000 | kr.211.46 |
| 10 | kr.179.71800 | kr.1,797.18 |
| 48 | kr.160.89458 | kr.7,722.94 |
| 96 | kr.153.22198 | kr.14,709.31 |
| 144 | kr.148.90535 | kr.21,442.37 |
| 288 | kr.141.80733 | kr.40,840.51 |
| Unit Price without VAT: | kr.211.46000 |
|---|---|
| Unit Price with VAT: | kr.264.32500 |



