


L77TWA3W3SMP3V4FRM6 | |
|---|---|
DigiKey Part Number | L77TWA3W3SMP3V4FRM6-ND |
Manufacturer | |
Manufacturer Product Number | L77TWA3W3SMP3V4FRM6 |
Description | CONN D-SUB RCPT 3POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L77TWA3W3SMP3V4FRM6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 16.0µin (0.41µm) |
Part Status Active | Backset Spacing 0.845" (21.46mm) |
Connector Style | Features Board Lock, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 1 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) - 3W3 | Contact Material Bronze |
Contact Type Power | Operating Temperature -55°C ~ 155°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.60.39960 | kr.12,079.92 |
| Unit Price without VAT: | kr.60.39960 |
|---|---|
| Unit Price with VAT: | kr.75.49950 |





