Similar
Similar
Similar
Similar



L17H1330113 | |
|---|---|
DigiKey Part Number | L17H1330113-ND |
Manufacturer | |
Manufacturer Product Number | L17H1330113 |
Description | CONN D-SUB PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15, 15 Position D-Sub - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L17H1330113 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 2, 2 | Color Black |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A); 2 (DA, A) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 163A15369X | Amphenol CONEC | 0 | 626-163A15369X-ND | kr.181.38700 | Similar |
| 163A15449X | Amphenol CONEC | 0 | 626-163A15449X-ND | kr.181.38700 | Similar |
| 163A19339X | Amphenol CONEC | 0 | 626-163A19339X-ND | kr.185.41300 | Similar |
| 163A19419X | Amphenol CONEC | 0 | 626-163A19419X-ND | kr.185.41300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | kr.25.16076 | kr.2,641.88 |
| Unit Price without VAT: | kr.25.16076 |
|---|---|
| Unit Price with VAT: | kr.31.45095 |


