
HSDNCRPPCB7B | |
|---|---|
DigiKey Part Number | HSDNCRPPCB7B-ND |
Manufacturer | |
Manufacturer Product Number | HSDNCRPPCB7B |
Description | CONN HSD+2 R/A PLUG C CODE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code C |
Packaging Tray | Housing Color Blue |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 100 Ohms | Operating Temperature -40°C ~ 105°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 25 |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.188 | kr.9.27737 | kr.11,021.52 |
| Unit Price without VAT: | kr.9.27737 |
|---|---|
| Unit Price with VAT: | kr.11.59671 |

