
GSB343K33HR | |
|---|---|
DigiKey Part Number | 664-GSB343K33HRTR-ND - Tape & Reel (TR) 664-GSB343K33HRCT-ND - Cut Tape (CT) 664-GSB343K33HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB343K33HR |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB343K33HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.48000 | kr.9.48 |
| 10 | kr.8.07500 | kr.80.75 |
| 25 | kr.7.57240 | kr.189.31 |
| 50 | kr.7.20980 | kr.360.49 |
| 100 | kr.6.86470 | kr.686.47 |
| 250 | kr.6.43452 | kr.1,608.63 |
| 500 | kr.6.12738 | kr.3,063.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.5.76028 | kr.6,912.34 |
| 2.400 | kr.5.48543 | kr.13,165.03 |
| 3.600 | kr.5.33080 | kr.19,190.88 |
| 6.000 | kr.5.14225 | kr.30,853.50 |
| 8.400 | kr.5.02175 | kr.42,182.70 |
| 12.000 | kr.4.89708 | kr.58,764.96 |
| Unit Price without VAT: | kr.9.48000 |
|---|---|
| Unit Price with VAT: | kr.11.85000 |











