
GSB316441CEU | |
|---|---|
DigiKey Part Number | GSB316441CEUTR-ND - Tape & Reel (TR) GSB316441CEUCT-ND - Cut Tape (CT) GSB316441CEUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB316441CEU |
Description | CONN PLUG USB3.0 TYPEA 9P SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB316441CEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Plug | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.8A | |
Voltage - Rated | 30VAC | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.45000 | kr.8.45 |
| 10 | kr.7.16600 | kr.71.66 |
| 25 | kr.6.71840 | kr.167.96 |
| 50 | kr.6.39580 | kr.319.79 |
| 100 | kr.6.09010 | kr.609.01 |
| 250 | kr.5.70876 | kr.1,427.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.5.33623 | kr.3,468.55 |
| 1.300 | kr.5.08156 | kr.6,606.03 |
| 1.950 | kr.4.93825 | kr.9,629.59 |
| 3.250 | kr.4.76351 | kr.15,481.41 |
| 4.550 | kr.4.65185 | kr.21,165.92 |
| 6.500 | kr.4.53632 | kr.29,486.08 |
| Unit Price without VAT: | kr.8.45000 |
|---|---|
| Unit Price with VAT: | kr.10.56250 |









