


G98V11312HR | |
|---|---|
DigiKey Part Number | 664-G98V11312HRTR-ND - Tape & Reel (TR) 664-G98V11312HRCT-ND - Cut Tape (CT) 664-G98V11312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G98V11312HR |
Description | CONN EDGE DUAL FMALE 38POS 0.024 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G98V11312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 19 | |
Number of Positions | 38 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.32000 | kr.32.32 |
| 10 | kr.27.48200 | kr.274.82 |
| 25 | kr.25.75880 | kr.643.97 |
| 50 | kr.24.52740 | kr.1,226.37 |
| 100 | kr.23.35550 | kr.2,335.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.22.24095 | kr.4,448.19 |
| 400 | kr.21.17953 | kr.8,471.81 |
| 600 | kr.20.58262 | kr.12,349.57 |
| 1.000 | kr.19.85453 | kr.19,854.53 |
| 1.400 | kr.19.38921 | kr.27,144.89 |
| 2.000 | kr.18.90778 | kr.37,815.56 |
| Unit Price without VAT: | kr.32.32000 |
|---|---|
| Unit Price with VAT: | kr.40.40000 |


