


G97V24312HR | |
|---|---|
DigiKey Part Number | 664-G97V24312HRTR-ND - Tape & Reel (TR) 664-G97V24312HRCT-ND - Cut Tape (CT) 664-G97V24312HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G97V24312HR |
Description | CONN EDGE DUAL FML 124POS 0.024 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G97V24312HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.43000 | kr.42.43 |
| 10 | kr.36.07000 | kr.360.70 |
| 25 | kr.33.80720 | kr.845.18 |
| 50 | kr.32.19200 | kr.1,609.60 |
| 100 | kr.30.65470 | kr.3,065.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.29.19170 | kr.5,838.34 |
| 400 | kr.27.79905 | kr.11,119.62 |
| 600 | kr.27.01557 | kr.16,209.34 |
| 1.000 | kr.26.06029 | kr.26,060.29 |
| 1.400 | kr.25.44946 | kr.35,629.24 |
| 2.000 | kr.24.81779 | kr.49,635.58 |
| Unit Price without VAT: | kr.42.43000 |
|---|---|
| Unit Price with VAT: | kr.53.03750 |


