
RJSAE5F8CA2 | |
|---|---|
DigiKey Part Number | 664-RJSAE5F8CA2-ND |
Manufacturer | |
Manufacturer Product Number | RJSAE5F8CA2 |
Description | RJSAE5F8CA2-RJ45STACKEDSHLDLEDS2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Red, Green - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Plastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | kr.31.61040 | kr.318,632.83 |
| Unit Price without VAT: | kr.31.61040 |
|---|---|
| Unit Price with VAT: | kr.39.51300 |

