
G888A103421T2HR | |
|---|---|
DigiKey Part Number | 664-G888A103421T2HRTR-ND - Tape & Reel (TR) 664-G888A103421T2HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G888A103421T2HR |
Description | PROTECT HEADER 2.54MM PITCH STR, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G888A103421T2HR Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.451" (11.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Rows 1 | Features Board Guide, Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.6.11800 | kr.61.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.4.98500 | kr.897.30 |
| 360 | kr.4.74672 | kr.1,708.82 |
| 540 | kr.4.61281 | kr.2,490.92 |
| 900 | kr.4.44948 | kr.4,004.53 |
| 1.260 | kr.4.34506 | kr.5,474.78 |
| 1.800 | kr.4.23709 | kr.7,626.76 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

