
G874D161202CPEU | |
|---|---|
DigiKey Part Number | 664-G874D161202CPEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G874D161202CPEU |
Description | G874D161202CPEU-MINI PWR 16P P-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | G874D161202CPEU Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 500VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.8.28539 | kr.39,769.87 |
| Unit Price without VAT: | kr.8.28539 |
|---|---|
| Unit Price with VAT: | kr.10.35674 |

