
G85B21611142HHR | |
|---|---|
DigiKey Part Number | 664-G85B21611142HHRTR-ND - Tape & Reel (TR) 664-G85B21611142HHRCT-ND - Cut Tape (CT) 664-G85B21611142HHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G85B21611142HHR |
Description | CONN MICRO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (8 + 1) Position Card Connector Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | G85B21611142HHR Models |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height Above Board 0.075" (1.90mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type Micro SIM | Contact Finish Gold |
Number of Positions 9 (8 + 1) | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector and Ejector | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.9.84600 | kr.98.46 |
| 100 | kr.8.36750 | kr.836.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.7.29327 | kr.5,105.29 |
| 1.400 | kr.6.94524 | kr.9,723.34 |
| 2.100 | kr.6.74950 | kr.14,173.95 |
| 3.500 | kr.6.51073 | kr.22,787.56 |
| 4.900 | kr.6.35811 | kr.31,154.74 |
| 7.000 | kr.6.20026 | kr.43,401.82 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

