
G846A40120T1HR | |
|---|---|
DigiKey Part Number | 664-G846A40120T1HRTR-ND - Tape & Reel (TR) 664-G846A40120T1HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G846A40120T1HR |
Description | WIRE TO BOARD 1.0MM PITCH R/A,SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G846A40120T1HR Models |
Category | Insulation Height 0.175" (4.45mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA9T), Nylon 9T |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -45°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Contact Finish Thickness - Post 15.0µin (0.38µm) |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.93000 | kr.25.93 |
| 10 | kr.22.04400 | kr.220.44 |
| 100 | kr.18.73410 | kr.1,873.41 |
| 500 | kr.16.72302 | kr.8,361.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.16.86467 | kr.84,323.35 |
| Unit Price without VAT: | kr.25.93000 |
|---|---|
| Unit Price with VAT: | kr.32.41250 |

