
G832MC131204222HR | |
|---|---|
DigiKey Part Number | 664-G832MC131204222HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MC131204222HR |
Description | BTB 120P P=0.8MM PLUG H=6.7MM 30 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MC131204222HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 11mm, 15mm, 22mm |
Number of Positions 120 | Height Above Board 0.264" (6.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | kr.26.60873 | kr.47,895.71 |
| Unit Price without VAT: | kr.26.60873 |
|---|---|
| Unit Price with VAT: | kr.33.26091 |

