
G832MC110405222HR | |
|---|---|
DigiKey Part Number | 664-G832MC110405222HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MC110405222HR |
Description | BTB 40P P=0.8MM PLUG H=7.7MM 30U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MC110405222HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 8mm, 12mm, 16mm, 23mm |
Number of Positions 40 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.13.51868 | kr.32,444.83 |
| Unit Price without VAT: | kr.13.51868 |
|---|---|
| Unit Price with VAT: | kr.16.89835 |

