Similar
Similar
Similar

G832MB011005022HR | |
|---|---|
DigiKey Part Number | 664-G832MB011005022HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G832MB011005022HR |
Description | BTB 100P P=0.8MM RECEPTACLE H=7. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB011005022HR Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 9mm, 10mm, 11mm, 12mm |
Number of Positions 100 | Height Above Board 0.303" (7.70mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G832MB011005322HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB011005322HRTR-ND | kr.16.80804 | Similar |
| G832MB031005022HR | Amphenol CS (Commercial Products) | 0 | 664-G832MB031005022HRTR-ND | kr.11.66262 | Similar |
| G832MB031005322HR | Amphenol CS (Commercial Products) | 135 | 664-G832MB031005322HRCT-ND | kr.25.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.66262 | kr.23,325.24 |
| Unit Price without VAT: | kr.11.66262 |
|---|---|
| Unit Price with VAT: | kr.14.57828 |




