



G832MB010806222HR | |
|---|---|
DigiKey Part Number | G832MB010806222HRTR-ND - Tape & Reel (TR) G832MB010806222HRCT-ND - Cut Tape (CT) G832MB010806222HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G832MB010806222HR |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G832MB010806222HR Models |
Category | Number of Rows 2 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.461" (11.70mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.21.25731 | kr.26,571.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.85000 | kr.15.85 |
| 10 | kr.12.92100 | kr.129.21 |
| 25 | kr.11.90920 | kr.297.73 |
| 50 | kr.11.19900 | kr.559.95 |
| 100 | kr.10.53070 | kr.1,053.07 |
| Unit Price without VAT: | kr.15.85000 |
|---|---|
| Unit Price with VAT: | kr.19.81250 |



