
G825M02211D1TEU | |
|---|---|
DigiKey Part Number | 664-G825M02211D1TEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G825M02211D1TEU |
Description | PIN HEADER 2.0MM PITCH STR SMT,1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G825M02211D1TEU Models |
Category | Contact Length - Mating 0.126" (3.20mm) |
Mfr | Insulation Height 0.059" (1.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1.5A |
Mounting Type | Voltage Rating 250VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.1.54655 | kr.10,825.85 |
| Unit Price without VAT: | kr.1.54655 |
|---|---|
| Unit Price with VAT: | kr.1.93319 |

