
G8234022YBEU | |
|---|---|
DigiKey Part Number | 664-G8234022YBEU-ND |
Manufacturer | |
Manufacturer Product Number | G8234022YBEU |
Description | BOX HEADER 2.0MM PITCH R/A DIP,2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G8234022YBEU Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Detent Lock |
Packaging Tray | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Insulation Height 0.248" (6.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polyamide (PA4T), Nylon 4T |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.840 | kr.22.49729 | kr.86,389.59 |
| Unit Price without VAT: | kr.22.49729 |
|---|---|
| Unit Price with VAT: | kr.28.12161 |

