
GSB12621AEU | |
|---|---|
DigiKey Part Number | 664-GSB12621AEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GSB12621AEU |
Description | USB2.0 A RECEPT,RIGHT ANGLE, SIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB12621AEU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.150 | kr.3.80879 | kr.11,997.69 |
| Unit Price without VAT: | kr.3.80879 |
|---|---|
| Unit Price with VAT: | kr.4.76099 |

