
G800LQ588018TEU | |
|---|---|
DigiKey Part Number | 664-G800LQ588018TEUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G800LQ588018TEU |
Description | PIN HEADER 2.54MM PITCH STR DIP, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | G800LQ588018TEU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.236" (6.00mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.453" (11.50mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.2.94060 | kr.14,114.88 |
| Unit Price without VAT: | kr.2.94060 |
|---|---|
| Unit Price with VAT: | kr.3.67575 |

