168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
TDK Haptic Feedback Products Overview
G64V35333HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G64V35333HR

DigiKey Part Number
664-G64V35333HRTR-ND - Tape & Reel (TR)
664-G64V35333HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G64V35333HR
Description
CONN EDGE DUAL FML 168POS 0.024
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
168 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G64V35333HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.024" (0.60mm)
Manufacturer
Amphenol ICC (Commercial Products)
Read Out
Dual
Series
Features
Board Guide, Board Lock, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Active
Termination
Solder
Card Type
Non Specified - Dual Edge
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
14; 28; 14; 28
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
168
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-40°C ~ 85°C
Number of Rows
2
Material - Insulation
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.78.17000kr.78.17
10kr.66.45000kr.664.50
25kr.62.28920kr.1,557.23
50kr.59.31460kr.2,965.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
155kr.54.76490kr.8,488.56
310kr.52.15284kr.16,167.38
465kr.50.68346kr.23,567.81
775kr.48.89106kr.37,890.57
1.085kr.47.74575kr.51,804.14
Manufacturers Standard Package
Unit Price without VAT:kr.78.17000
Unit Price with VAT:kr.97.71250