84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
G64R32312HR
G64R32312HR
G64R32312HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G64R32312HR

DigiKey Part Number
664-G64R32312HRTR-ND - Tape & Reel (TR)
664-G64R32312HRCT-ND - Cut Tape (CT)
664-G64R32312HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G64R32312HR
Description
CONN EDGE DUAL FMALE 84P 0.024
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
G64R32312HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Solder Retention
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
Non Specified - Dual Edge
Contact Finish Thickness
30.0µin (0.76µm)
Gender
Female
Color
Black
Number of Positions/Bay/Row
28; 14
Operating Temperature
-40°C ~ 85°C
Number of Positions
84
Material - Insulation
Thermoplastic
Number of Rows
2
Termination Rows
2
Pitch
0.024" (0.60mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 324
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.84000kr.67.84
10kr.57.65000kr.576.50
25kr.54.03720kr.1,350.93
50kr.51.45540kr.2,572.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
170kr.47.19982kr.8,023.97
340kr.44.94835kr.15,282.44
510kr.43.68186kr.22,277.75
850kr.42.13751kr.35,816.88
1.190kr.41.15017kr.48,968.70
Manufacturers Standard Package
Unit Price without VAT:kr.67.84000
Unit Price with VAT:kr.84.80000