New at DigiKey
G55C0214D1EU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G55C0214D1EU

DigiKey Part Number
664-G55C0214D1EUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
G55C0214D1EU
Description
2.54 PITCH BMI HIGH CURRENT WTB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
G55C0214D1EU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-28 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
70.000kr.0.20640kr.14,448.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.20640
Unit Price with VAT:kr.0.25800