


G42V16342HR | |
|---|---|
DigiKey Part Number | 664-G42V16342HRTR-ND - Tape & Reel (TR) 664-G42V16342HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G42V16342HR |
Description | MCIO V/T 85OHM 148P 30U" 4.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 148 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V16342HR Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 148 | Contact Type Cantilever |
Card Thickness 0.062" (1.57mm) | Color Black |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.024" (0.60mm) | Termination Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.06000 | kr.57.06 |
| 10 | kr.48.46300 | kr.484.63 |
| 25 | kr.45.42480 | kr.1,135.62 |
| 50 | kr.43.25520 | kr.2,162.76 |
| 100 | kr.41.19030 | kr.4,119.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.39.22465 | kr.7,844.93 |
| 400 | kr.37.35370 | kr.14,941.48 |
| 600 | kr.36.30125 | kr.21,780.75 |
| 1.000 | kr.35.01753 | kr.35,017.53 |
| 1.400 | kr.34.19710 | kr.47,875.94 |
| Unit Price without VAT: | kr.57.06000 |
|---|---|
| Unit Price with VAT: | kr.71.32500 |

