



G40H4132211HR | |
|---|---|
DigiKey Part Number | G40H4132211HRTR-ND - Tape & Reel (TR) G40H4132211HRCT-ND - Cut Tape (CT) G40H4132211HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G40H4132211HR |
Description | CONN MIN HD SAS RCPT 36P SLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position SAS, Mini HD Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G40H4132211HR Models |
Category | Number of Positions 36 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Lock, Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS, Mini HD | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | kr.15.37084 | kr.73,780.03 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |

