
FS1R383000 | |
---|---|
DigiKey Part Number | 664-FS1R383000TR-ND - Tape & Reel (TR) 664-FS1R383000CT-ND - Cut Tape (CT) 664-FS1R383000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1R383000 |
Description | CONN QSFP RCPT 38POS SLD R/A SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FS1R383000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.19.90000 | kr.19.90 |
10 | kr.16.92800 | kr.169.28 |
25 | kr.15.86960 | kr.396.74 |
50 | kr.15.11040 | kr.755.52 |
100 | kr.14.38850 | kr.1,438.85 |
250 | kr.13.48760 | kr.3,371.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.12.84378 | kr.6,421.89 |
1.000 | kr.12.23098 | kr.12,230.98 |
1.500 | kr.11.88621 | kr.17,829.31 |
2.500 | kr.11.46583 | kr.28,664.58 |
3.500 | kr.11.19717 | kr.39,190.10 |
5.000 | kr.10.91919 | kr.54,595.95 |
Unit Price without VAT: | kr.19.90000 |
---|---|
Unit Price with VAT: | kr.24.87500 |