



1010040575# | |
|---|---|
DigiKey Part Number | 664-1010040575#-ND |
Manufacturer | |
Manufacturer Product Number | 1010040575# |
Description | CONN SD CARD R/A SMD |
Customer Reference | |
Detailed Description | 11 (9 + 2) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1010040575# Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Secure Digital - SD | |
Number of Positions | 11 (9 + 2) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.179" (4.55mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.38000 | kr.16.38 |
| 10 | kr.13.91400 | kr.139.14 |
| 25 | kr.13.04080 | kr.326.02 |
| 50 | kr.12.41720 | kr.620.86 |
| 100 | kr.11.82460 | kr.1,182.46 |
| 250 | kr.11.08376 | kr.2,770.94 |
| 500 | kr.10.55462 | kr.5,277.31 |
| Unit Price without VAT: | kr.16.38000 |
|---|---|
| Unit Price with VAT: | kr.20.47500 |






