M29L1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M29L1001

M29L2000

DigiKey Part Number
1968-M29L2000-ND
Manufacturer
Manufacturer Product Number
M29L2000
Description
M29504/05, SOCKET, SM, 9/125 TER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Contact For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Contact
For Use With/Related Products
-
Specifications
125µm Cladding Diameter
Material
Ceramic
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.872.06000kr.872.06
10kr.780.64000kr.7,806.40
Unit Price without VAT:kr.872.06000
Unit Price with VAT:kr.1,090.07500