

M29L1001 | |
---|---|
DigiKey Part Number | 1968-M29L1001-ND |
Manufacturer | |
Manufacturer Product Number | M29L1001 |
Description | M29504/05, SOCKET, MM, 50& 62.5/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Contact For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | - | |
Specifications | 125µm Cladding Diameter | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.865.02000 | kr.865.02 |
10 | kr.826.80300 | kr.8,268.03 |
Unit Price without VAT: | kr.865.02000 |
---|---|
Unit Price with VAT: | kr.1,081.27500 |