FS801-13P04AZN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FS801-13P04AZN
AFSI Engineering

FS801-17P08AZN

DigiKey Part Number
1968-FS801-17P08AZN-ND
Manufacturer
Manufacturer Product Number
FS801-17P08AZN
Description
CONN PLG HSG F/M 8POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (Fiber Optic) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Fiber Systems International
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets and Male Pins
Number of Positions
8 (Fiber Optic)
Shell Size - Insert
17-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
N (Normal)
Shell Material
-
Shell Finish
Zinc Nickel
Housing Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Aluminum
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
10kr.2,500.78100kr.25,007.81
Unit Price without VAT:kr.2,500.78100
Unit Price with VAT:kr.3,125.97625