Cable Fiber Optic Tacbeam Plug To FC 9/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic Tacbeam Plug To FC 9/125 3.3' (1.0m)
AFSI Engineering

2016040801TD-D1

DigiKey Part Number
1968-2016040801TD-D1-ND
Manufacturer
Manufacturer Product Number
2016040801TD-D1
Description
TACBEAM RECEPT TO FC, 4 CH SM TA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic Tacbeam Plug To FC 9/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Amphenol Fiber Systems International
Length - Overall
3.3' (1.0m)
Packaging
Bag
Type
Singlemode
Part Status
Active
Color - Cable
Black
1st Connector
Tacbeam Plug
Insertion Loss
3.25dB
2nd Connector
FC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.6,081.65000kr.6,081.65
Manufacturers Standard Package
Unit Price without VAT:kr.6,081.65000
Unit Price with VAT:kr.7,602.06250