


2016022306AS-D1 | |
|---|---|
DigiKey Part Number | 1968-2016022306AS-D1-ND |
Manufacturer | |
Manufacturer Product Number | 2016022306AS-D1 |
Description | M29504/04 PIN TERMINI TO ST, MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | - | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,673.73000 | kr.1,673.73 |
| 10 | kr.1,364.76800 | kr.13,647.68 |
| 25 | kr.1,333.33520 | kr.33,333.38 |
| Unit Price without VAT: | kr.1,673.73000 |
|---|---|
| Unit Price with VAT: | kr.2,092.16250 |


