


13100403MD-D5 | |
|---|---|
DigiKey Part Number | 1968-13100403MD-D5-ND |
Manufacturer | |
Manufacturer Product Number | 13100403MD-D5 |
Description | M29504/15 SOCKET TERMINI TO MIL- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 8.3/125 6.0' (1.8m) |
Datasheet | Datasheet |
Category | Fiber Type 8.3/125 |
Manufacturer Amphenol Fiber Systems International | Length - Overall 6.0' (1.8m) |
Packaging Bag | Type Singlemode, Simplex |
Part Status Active | Color - Cable Yellow |
1st Connector ST | Insertion Loss 0.50dB |
2nd Connector ST | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,124.78000 | kr.1,124.78 |
| 10 | kr.1,042.27700 | kr.10,422.77 |
| 25 | kr.1,004.78360 | kr.25,119.59 |
| 50 | kr.997.28460 | kr.49,864.23 |
| 100 | kr.974.78960 | kr.97,478.96 |
| Unit Price without VAT: | kr.1,124.78000 |
|---|---|
| Unit Price with VAT: | kr.1,405.97500 |

