


13100403MD-D4 | |
|---|---|
DigiKey Part Number | 1968-13100403MD-D4-ND |
Manufacturer | |
Manufacturer Product Number | 13100403MD-D4 |
Description | M29504/14 PIN TERMINI TO MIL-ST, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 8.3/125 3.00' (914mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | - | |
Cable Type | - | |
Features | - | |
Fiber Type | 8.3/125 | |
Length - Overall | 3.00' (914mm) | |
Type | Singlemode, Simplex | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,051.58000 | kr.1,051.58 |
| 10 | kr.1,023.68000 | kr.10,236.80 |
| Unit Price without VAT: | kr.1,051.58000 |
|---|---|
| Unit Price with VAT: | kr.1,314.47500 |

