13100403MD-D3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Fiber Systems International
In Stock: 3
Unit Price: kr.1,376.60000
Datasheet
Cable Fiber Optic ST To ST 8.3/125 8.2' (2.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic ST To ST 8.3/125 8.2' (2.5m)
AFSI Engineering

13100403MD-D3

DigiKey Part Number
1968-13100403MD-D3-ND
Manufacturer
Manufacturer Product Number
13100403MD-D3
Description
M29504/14 PIN TERMINI TO MIL-ST,
Customer Reference
Detailed Description
Cable Fiber Optic ST To ST 8.3/125 8.2' (2.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
8.3/125
Manufacturer
Amphenol Fiber Systems International
Length - Overall
8.2' (2.5m)
Packaging
Bag
Type
Singlemode, Simplex
Part Status
Active
Color - Cable
Yellow
1st Connector
ST
Insertion Loss
0.50dB
2nd Connector
ST
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13100403MD-D6Amphenol Fiber Systems International31968-13100403MD-D6-NDkr.1,376.60000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.