



TS04515B0000G | |
|---|---|
DigiKey Part Number | 609-4205-ND |
Manufacturer | |
Manufacturer Product Number | TS04515B0000G |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 270° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | - | |
Plug Wire Entry | 270° | |
Termination Style | Screw - Rising Cage Clamp | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 12 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-24 AWG | |
Wire Gauge or Range - mm² | 0.34-2.5mm² | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Wire Strip Length | 6-7mm | |
Contact Material | Copper Alloy | |
Housing Material | Thermoplastic Resin | |
Contact Tail Length | - | |
Insulation Height | 1.024" (26.01mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.14000 | kr.11.14 |
| 10 | kr.8.04500 | kr.80.45 |
| 25 | kr.7.00400 | kr.175.10 |
| 50 | kr.6.33480 | kr.316.74 |
| 100 | kr.5.76510 | kr.576.51 |
| 250 | kr.5.16072 | kr.1,290.18 |
| 500 | kr.4.80230 | kr.2,401.15 |
| 1.950 | kr.4.29762 | kr.8,380.36 |
| 5.850 | kr.4.03394 | kr.23,598.55 |
| Unit Price without VAT: | kr.11.14000 |
|---|---|
| Unit Price with VAT: | kr.13.92500 |









