



TJ1651560000G | |
|---|---|
DigiKey Part Number | 609-3895-ND |
Manufacturer | |
Manufacturer Product Number | TJ1651560000G |
Description | TERM BLOCK PLUG 16POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-24 AWG |
Manufacturer Amphenol Anytek | Wire Gauge or Range - mm² 1-2.5mm² |
Series | Color Green |
Packaging Box | Operating Temperature -40°C ~ 115°C |
Part Status Active | Contact Mating Finish Tin |
Type Plug, Female Sockets | Features Retention Latches (Non-Wire Side) |
Number of Positions 16 | Material Flammability Rating UL94 V-0 |
Positions Per Level 16 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.56 Nm (5.0 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 7-8mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screw - Rising Cage Clamp | Housing Material Thermoplastic Resin |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.594" (15.09mm) |
Current - UL 12 A | Base Product Number |
Voltage - UL 300 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.92000 | kr.42.92 |
| 10 | kr.30.42600 | kr.304.26 |
| 25 | kr.26.74480 | kr.668.62 |
| 50 | kr.24.48120 | kr.1,224.06 |
| 100 | kr.22.62750 | kr.2,262.75 |
| 250 | kr.20.72140 | kr.5,180.35 |
| 500 | kr.19.62116 | kr.9,810.58 |
| 1.980 | kr.18.09478 | kr.35,827.66 |
| Unit Price without VAT: | kr.42.92000 |
|---|---|
| Unit Price with VAT: | kr.53.65000 |




