2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
TJ0251530000G
TJ0251530000G

TJ0251530000G

DigiKey Part Number
609-4215-ND
Manufacturer
Manufacturer Product Number
TJ0251530000G
Description
TERM BLOCK PLUG 2POS 5.08MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
12-24 AWG
Manufacturer
Amphenol Anytek
Wire Gauge or Range - mm²
1-2.5mm²
Series
Color
Green
Packaging
Bulk
Operating Temperature
-40°C ~ 115°C
Part Status
Active
Contact Mating Finish
Tin
Type
Plug, Female Sockets
Features
Retention Latches (Non-Wire Side)
Number of Positions
2
Material Flammability Rating
UL94 V-0
Positions Per Level
2
Screw Size
M3
Number of Levels
1
Torque - Screw
0.56 Nm (5.0 Lb-In)
Pitch
0.200" (5.08mm)
Wire Strip Length
7-8mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screw - Rising Cage Clamp
Housing Material
Thermoplastic Resin
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.594" (15.09mm)
Current - UL
12 A
Base Product Number
Voltage - UL
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1911855Phoenix Contact141277-14353-NDkr.14.71000Similar
1911965Phoenix Contact6.271277-9026-NDkr.14.71000Similar
5441980Phoenix Contact1.296277-11309-NDkr.6.21000Similar
In-Stock: 4.320
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.61600kr.46.16
25kr.4.01960kr.100.49
50kr.3.62520kr.181.26
100kr.3.28290kr.328.29
250kr.2.91336kr.728.34
500kr.2.69082kr.1,345.41
2.100kr.2.35996kr.4,955.92
6.300kr.2.19654kr.13,838.20
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000