
SFV30R-4STBE1HLF | |
|---|---|
DigiKey Part Number | 609-5204-2-ND - Tape & Reel (TR) 609-5204-1-ND - Cut Tape (CT) 609-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-4STBE1HLF |
Description | CONN FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-4STBE1HLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.96200 | kr.39.62 |
| 25 | kr.3.71200 | kr.92.80 |
| 50 | kr.3.53540 | kr.176.77 |
| 100 | kr.3.36580 | kr.336.58 |
| 250 | kr.3.15496 | kr.788.74 |
| 500 | kr.3.00428 | kr.1,502.14 |
| 1.000 | kr.2.86074 | kr.2,860.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.64734 | kr.7,942.02 |
| 6.000 | kr.2.52101 | kr.15,126.06 |
| 9.000 | kr.2.44996 | kr.22,049.64 |
| 15.000 | kr.2.36332 | kr.35,449.80 |
| 21.000 | kr.2.30793 | kr.48,466.53 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |











