



OQ1054500000G | |
|---|---|
DigiKey Part Number | 609-3904-ND |
Manufacturer | |
Manufacturer Product Number | OQ1054500000G |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Anytek | Current - UL 20 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 10 | Material Flammability Rating UL94 V-0 |
Positions Per Level 10 | Contact Material Copper |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.200" (5.08mm) | Contact Tail Length 0.157" (4.00mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1755817 | Phoenix Contact | 658 | 277-1158-ND | kr.18.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.81400 | kr.58.14 |
| 25 | kr.5.05920 | kr.126.48 |
| 50 | kr.4.56740 | kr.228.37 |
| 100 | kr.4.14380 | kr.414.38 |
| 250 | kr.3.68964 | kr.922.41 |
| 500 | kr.3.41814 | kr.1,709.07 |
| 1.925 | kr.3.03585 | kr.5,844.01 |
| 5.775 | kr.2.83232 | kr.16,356.65 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |












