



LD09P13A4GV00LF | |
|---|---|
DigiKey Part Number | 609-5182-ND |
Manufacturer | |
Manufacturer Product Number | LD09P13A4GV00LF |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | LD09P13A4GV00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.8.67900 | kr.86.79 |
| 25 | kr.8.13800 | kr.203.45 |
| 50 | kr.7.74740 | kr.387.37 |
| 100 | kr.7.37790 | kr.737.79 |
| 250 | kr.6.91540 | kr.1,728.85 |
| 500 | kr.6.58524 | kr.3,292.62 |
| 1.190 | kr.6.19434 | kr.7,371.26 |
| 3.570 | kr.5.73257 | kr.20,465.27 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |













