HLW18S-2C7LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLW18S-2C7LF

DigiKey Part Number
609-1833-ND
Manufacturer
Manufacturer Product Number
HLW18S-2C7LF
Description
CONN FFC FPC VERT 18POS 1MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HLW18S-2C7LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Through Hole
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
18
Pitch
0.039" (1.00mm)
Termination
Kinked Pin
FFC, FCB Thickness
0.33mm
Height Above Board
0.232" (5.90mm)
Locking Feature
-
Cable End Type
-
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.303
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.1.16500kr.11.65
25kr.1.09040kr.27.26
50kr.1.03800kr.51.90
100kr.0.98820kr.98.82
250kr.0.92596kr.231.49
500kr.0.88180kr.440.90
1.000kr.0.83955kr.839.55
2.500kr.0.78697kr.1,967.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500