HFW20R-2STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 3.506
Unit Price: kr.2.92000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 17.899
Unit Price: kr.7.80000
Datasheet
20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFW20R-2STE1LF

DigiKey Part Number
609-1803-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFW20R-2STE1LF
Description
CONN FFC FPC TOP 20POS 1MM R/A
Customer Reference
Detailed Description
20 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
HFW20R-2STE1LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.075" (1.90mm)
Manufacturer
Amphenol ICC (FCI)
Cable End Type
Straight or Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Obsolete
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Flat Flex Type
FFC, FPC
Voltage Rating
100V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-55°C ~ 105°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
20
Current Rating (Amps)
1A
Pitch
0.039" (1.00mm)
Housing Color
Black
Termination
Solder
Mating Cycles
30
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HFW20R-2STE1H1LFAmphenol CS (FCI)3.506609-HFW20R-2STE1H1LFCT-NDkr.2.92000Direct
2-84981-0TE Connectivity AMP Connectors17.899A100312CT-NDkr.7.80000Similar
Obsolete
This product is no longer manufactured. View Substitutes